C0805C154K1RECAUTO
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C0805C154K1RECAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C154K1RECAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0805C154K1RECAUTO-ND
DigiKey CAP CER 0805 150NF 100V X7R Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0501
$0.0501 Buy Now
DISTI # 80-C0805C154K1RECAUT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.15uF X7R 0805 10% AEC-Q200 RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.1630
  • 100 $0.0930
  • 1,000 $0.0570
  • 2,500 $0.0500
  • 10,000 $0.0440
  • 25,000 $0.0430
  • 100,000 $0.0410
$0.0410 / $0.2400 Order Now

CAD Models for C0805C154K1RECAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C154K1RECAUTO by KEMET Corporation

C0805C154K1RECAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C154K1RECAUTO
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0805C154K1RECAUTO

This table gives cross-reference parts and alternative options found for C0805C154K1RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C154K1RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X154K1RALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C154K1RECAUTO vs C0805X154K1RALTM
CL21B154KCFGNNP Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, Samsung Electro-Mechanics C0805C154K1RECAUTO vs CL21B154KCFGNNP
C0805C154K1REC Ceramic Capacitor, Ceramic, KEMET Corporation C0805C154K1RECAUTO vs C0805C154K1REC
CL21B154KCFNNNB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics C0805C154K1RECAUTO vs CL21B154KCFNNNB
0805A1000154KXT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805C154K1RECAUTO vs 0805A1000154KXT
0805F1000154KXT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805C154K1RECAUTO vs 0805F1000154KXT
C0805T154K1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C154K1RECAUTO vs C0805T154K1RAL
C0805X154K1RAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C154K1RECAUTO vs C0805X154K1RAC
CL21B154KCFANNF Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, Samsung Electro-Mechanics C0805C154K1RECAUTO vs CL21B154KCFANNF
C0805T154K1RACTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C154K1RECAUTO vs C0805T154K1RACTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C154K1RECAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C154K1RECAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C154K1RECAUTO would you like to use for your alert(s)?
  • Please alert me when C0805C154K1RECAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C154K1RECAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C154K1RECAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C154K1RECAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C154K1RECAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C154K1RECAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: