-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.000016uF, SURFACE MOUNT, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC2623
|
Newark | 16.0Pf 630V Rohs Compliant: Yes |Kemet C0805C160JBGACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1510 | Buy Now |
DISTI #
C0805C160JBGACTU
|
Avnet Americas | Cap Ceramic 16pF 630V C0G 5% SMD 0805 Plastic T/R - Tape and Reel (Alt: C0805C160JBGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1301 | Buy Now |
DISTI #
80-C0805C160JBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 16pF C0G 0805 5% RoHS: Compliant | 2306 |
|
$0.0930 / $0.4300 | Buy Now |
DISTI #
C0805C160JBGACTU
|
Avnet Americas | Cap Ceramic 16pF 630V C0G 5% SMD 0805 Plastic T/R - Tape and Reel (Alt: C0805C160JBGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1301 | Buy Now |
DISTI #
C0805C160JBGACTU
|
Avnet Americas | Cap Ceramic 16pF 630V C0G 5% SMD 0805 Plastic T/R - Tape and Reel (Alt: C0805C160JBGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1301 | Buy Now |
DISTI #
3502678
|
Farnell | CAP, 16PF, 630V, MLCC, 0805 RoHS: Compliant Min Qty: 2500 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.1074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C160JBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C160JBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.000016uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |