Part Details for C0805C182J5GAC7025 by KEMET Corporation
Overview of C0805C182J5GAC7025 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C182J5GAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C182J5GAC7025TR-ND
|
DigiKey | CAP CER 1800PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 | Buy Now |
DISTI #
80-C0805C182J5GACTM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF C0G 0805 5% | 0 |
|
$0.0240 / $0.1900 | Order Now |
Part Details for C0805C182J5GAC7025
C0805C182J5GAC7025 CAD Models
C0805C182J5GAC7025 Part Data Attributes
|
C0805C182J5GAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C182J5GAC7025
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |