There are no models available for this part yet.
Overview of C0805C220G5GACTU/BKN by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805C220G5GACTU/BKN by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ0185
|
Newark | Capacitor Rohs Compliant: Yes |Kemet C0805C220G5GACTU/BKN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.5590 | Buy Now | |
DISTI #
2266-C0805C220G5GACTU/BKN-ND
|
DigiKey | CAP CER Min Qty: 394 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2468 In Stock |
|
$0.1790 | Buy Now | |
Onlinecomponents.com | Ceramic Chip Capacitor - 22pF ±2% - 50 Volt - C0G - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
2468 Partner Stock |
|
$0.1743 | Buy Now | ||
DISTI #
54513061
|
Verical | Surface Mount SMD Ceramic Chip Capacitor RoHS: Compliant Min Qty: 373 Package Multiple: 1 | Americas - 2468 |
|
$0.1680 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3208 |
|
RFQ |