Part Details for C0805C220J3GACAUTO by KEMET Corporation
Overview of C0805C220J3GACAUTO by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C220J3GACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2358
|
Newark | Capacitor, 22Pf, C0G/Np0, 25V, 0805 Rohs Compliant: Yes |Kemet C0805C220J3GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0790 / $0.2720 | Buy Now |
DISTI #
76AK5051
|
Newark | Capacitor, 22Pf, C0G/Np0, 25V, 0805, Capacitance:22Pf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:2Mm Rohs Compliant: Yes |Kemet C0805C220J3GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0710 | Buy Now |
DISTI #
4205653RL
|
element14 Asia-Pacific | CAPACITOR, 22PF, C0G / NP0, 25V, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 4000 |
|
$0.0586 / $0.0864 | Buy Now |
DISTI #
4205653
|
element14 Asia-Pacific | CAPACITOR, 22PF, C0G / NP0, 25V, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.0586 / $0.1128 | Buy Now |
DISTI #
4205653RL
|
Farnell | CAPACITOR, 22PF, C0G / NP0, 25V, 0805 RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 3 Days Container: Reel | 4000 |
|
$0.0607 / $0.0933 | Buy Now |
DISTI #
4205653
|
Farnell | CAPACITOR, 22PF, C0G / NP0, 25V, 0805 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 3 Days Container: Cut Tape | 4000 |
|
$0.0607 / $0.1246 | Buy Now |
DISTI #
3510290
|
Farnell | CAP, AEC-Q200, 22PF, 25V, MLCC, 0805 RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0861 | Buy Now |
Part Details for C0805C220J3GACAUTO
C0805C220J3GACAUTO CAD Models
C0805C220J3GACAUTO Part Data Attributes
|
C0805C220J3GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C220J3GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |