C0805C220M5HACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C0805C220M5HACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C220M5HACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0805C220M5HACAUTO-ND
DigiKey CAP CER 0805 22PF 50V ULTRA STAB Min Qty: 12000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.0177
$0.0177 Buy Now
DISTI # 80-C0805C220M5HAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF X8R 0805 20% AEC-Q200 RoHS: Compliant 0
  • 1 $0.1200
  • 10 $0.0860
  • 100 $0.0410
  • 1,000 $0.0240
  • 4,000 $0.0210
  • 8,000 $0.0170
  • 24,000 $0.0160
  • 48,000 $0.0150
  • 100,000 $0.0140
$0.0140 / $0.1200 Order Now

CAD Models for C0805C220M5HACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0805C220M5HACAUTO by KEMET Corporation

C0805C220M5HACAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C220M5HACAUTO
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0805C220M5HACAUTO

This table gives cross-reference parts and alternative options found for C0805C220M5HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C220M5HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805C220M5HACTU Ceramic Capacitor, Ceramic, KEMET Corporation C0805C220M5HACAUTO vs C0805C220M5HACTU
C0805X220M5HACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0805C220M5HACAUTO vs C0805X220M5HACAUTO
C0805X220M5HAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C220M5HACAUTO vs C0805X220M5HAL7210
C0805X220M5HAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C220M5HACAUTO vs C0805X220M5HAC7210
C0805X220M5HALTU Ceramic Capacitor, Ceramic, KEMET Corporation C0805C220M5HACAUTO vs C0805X220M5HALTU
C0805C220M5HAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C220M5HACAUTO vs C0805C220M5HAC7210
C0805C220M5HACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C220M5HACAUTO vs C0805C220M5HACAUTO7210
C0805X220M5HAC Ceramic Capacitor, Ceramic, KEMET Corporation C0805C220M5HACAUTO vs C0805X220M5HAC
C0805X220M5HACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C220M5HACAUTO vs C0805X220M5HACAUTO7210
C0805C220M5HAC Ceramic Capacitor, Ceramic, KEMET Corporation C0805C220M5HACAUTO vs C0805C220M5HAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C220M5HACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C220M5HACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C220M5HACAUTO would you like to use for your alert(s)?
  • Please alert me when C0805C220M5HACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C220M5HACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C220M5HACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C220M5HACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C220M5HACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C220M5HACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: