Part Details for C0805C221K1RAC by KEMET Corporation
Overview of C0805C221K1RAC by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C221K1RAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805C221K1RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0620 / $0.0860 | Order Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 100V, 10±%, X7R Temp Coef. | 7663 |
|
$0.0585 / $0.1800 | Buy Now |
|
ComSIT USA | MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ |
Part Details for C0805C221K1RAC
C0805C221K1RAC CAD Models
C0805C221K1RAC Part Data Attributes
|
C0805C221K1RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C221K1RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C221K1RAC
This table gives cross-reference parts and alternative options found for C0805C221K1RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C221K1RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T221K1RCC7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K1RAC vs C0805T221K1RCC7215 |
C0805Y221K1RAC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K1RAC vs C0805Y221K1RAC3325 |
C0805T221K1RBC7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K1RAC vs C0805T221K1RBC7411 |
MC05KTB101221 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Viking Tech Corp | C0805C221K1RAC vs MC05KTB101221 |
C0805T221K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C221K1RAC vs C0805T221K1RAL |
C0805S221K1RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K1RAC vs C0805S221K1RAL3325 |
MT21B221K101CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | C0805C221K1RAC vs MT21B221K101CT |
C0805C221K1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C221K1RAC vs C0805C221K1RACAUTO7210 |
C0805X221K1RAL7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K1RAC vs C0805X221K1RAL7013 |
C0805C221K1RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K1RAC vs C0805C221K1RAC3325 |