Part Details for C0805C221K5GAC3123 by KEMET Corporation
Overview of C0805C221K5GAC3123 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C221K5GAC3123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C221K5GAC3123TR-ND
|
DigiKey | 220.PF 50.0V Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0254 | Buy Now |
DISTI #
C0805C221K5GAC3123
|
Avnet Americas | CAP 220PF 50VDC C0G 10% SMD 0805 - Tape and Reel (Alt: C0805C221K5GAC3123) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
73154290
|
Verical | Cap Ceramic 220pF 50V C0G 10% Pad SMD 0805 125°C Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2343 | Americas - 28000 |
|
$0.0192 / $0.0227 | Buy Now |
DISTI #
C0805C221K5GAC3123
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0136 | RFQ |
DISTI #
C1S408402764904
|
Chip1Stop | Capacitor Ceramic Multilayer | 28000 |
|
$0.0132 / $0.0187 | Buy Now |
Part Details for C0805C221K5GAC3123
C0805C221K5GAC3123 CAD Models
C0805C221K5GAC3123 Part Data Attributes
|
C0805C221K5GAC3123
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C221K5GAC3123
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks |