Part Details for C0805C222KCRAC by KEMET Corporation
Overview of C0805C222KCRAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C222KCRAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 940 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
C0805C222KCRAC
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 500V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 1897 |
|
$0.0496 / $0.1428 | Buy Now |
Part Details for C0805C222KCRAC
C0805C222KCRAC CAD Models
C0805C222KCRAC Part Data Attributes
|
C0805C222KCRAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C222KCRAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C222KCRAC
This table gives cross-reference parts and alternative options found for C0805C222KCRAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C222KCRAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J5000222KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Syfer Technology | C0805C222KCRAC vs 0805J5000222KXT |
C0805V222KCRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C222KCRAC vs C0805V222KCRACAUTO7210 |
C0805V222KCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C222KCRAC vs C0805V222KCRAL |
C0805X222KCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C222KCRAC vs C0805X222KCRALTU |
C0805C222KCRAC7025 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | C0805C222KCRAC vs C0805C222KCRAC7025 |
0805H5000222KXBS02A5 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | C0805C222KCRAC vs 0805H5000222KXBS02A5 |
C0805W222KCRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C222KCRAC vs C0805W222KCRACAUTO7210 |
C0805W222KCRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C222KCRAC vs C0805W222KCRAL7215 |
C0805X222KCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C222KCRAC vs C0805X222KCRAL |
0805F5000222KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C222KCRAC vs 0805F5000222KXT |