-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9461
|
Newark | Cap, 0.22Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C224J1RACTU Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.1340 / $0.1390 | Buy Now |
DISTI #
07X0913
|
Newark | Mlcc Capacitor, 0.22Uf, 100V, X7R, 5%, 0805, Capacitance:0.22Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0805C224J1RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 179 |
|
$0.1270 / $0.1500 | Buy Now |
DISTI #
13M6742
|
Newark | Mlcc Capacitor, 0.22Uf, 100V, X7R, 5%, 0805, Full Reel, Capacitance:0.22Μf, Voltage(Dc):100V, Voltage(Ac):-, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Series Name:C Rohs Compliant: Yes |Kemet C0805C224J1RACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.1640 | Buy Now |
DISTI #
C0805C224J1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C224J1RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1426 / $0.1617 | Buy Now |
DISTI #
80-C0805C224J1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 5% RoHS: Compliant | 15702 |
|
$0.1130 / $0.4700 | Buy Now |
DISTI #
C0805C224J1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$0.0980 / $0.1280 | Buy Now |
DISTI #
C0805C224J1RACTU
|
TME | Capacitor: ceramic, MLCC, 220nF, 100V, X7R, ±5%, SMD, 0805 Min Qty: 10 | 1189 |
|
$0.1106 / $0.2847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C224J1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C224J1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |