-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805C224K4RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0805 10% RoHS: Compliant | 32000 |
|
$0.0150 / $0.0220 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 12000 |
|
$0.0338 / $0.2250 | Buy Now |
|
Bristol Electronics | 5607 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 220nf, 16V, 10±%, X7R Temp Coef. | 45718 |
|
$0.0315 / $0.1200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 16V, 10±%, X7R Temp Coef. | 2800 |
|
$0.0195 / $0.0975 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 16V, 10±%, X7R Temp Coef. | 4708 |
|
$0.0462 / $0.1540 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 16V, 10±%, X7R Temp Coef. | 9600 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 16V, 10±%, X7R Temp Coef. | 6400 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 16V, 10±%, X7R Temp Coef. | 3124 |
|
$0.0900 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C224K4RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C224K4RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |