-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7166
|
Newark | Cap, Mlcc, X7R, 2.2Uf, 6.3V, 0805, Capacitance:2.2Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C225K9RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.0160 | Buy Now |
DISTI #
92AH4378
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C225K9RACTU Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0780 / $0.0870 | Buy Now |
DISTI #
32K4893
|
Newark | Cap, Mlcc, X7R, 2.2Uf, 6.3V, 0805, Reel, Capacitance:2.2Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Width:1.25Mmrohs Compliant: Yes |Kemet C0805C225K9RACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1190 | Buy Now |
DISTI #
80-C0805C225K9R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0805 10% RoHS: Compliant | 5062 |
|
$0.0630 / $0.3200 | Buy Now |
DISTI #
V72:2272_16251194
|
Arrow Electronics | Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 877 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2221 Container: Cut Strips | Americas - 877 |
|
$0.0593 | Buy Now |
DISTI #
77358570
|
Verical | Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 100 | Americas - 1300 |
|
$0.0824 / $0.1045 | Buy Now |
DISTI #
64130938
|
Verical | Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 877 Package Multiple: 1 Date Code: 2221 | Americas - 877 |
|
$0.0593 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 3980 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 2.2 uF, SURFACE MOUNT, 0805 | 2066 |
|
$0.0504 / $0.1120 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 2.2 uF, SURFACE MOUNT, 0805 | 3184 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C225K9RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C225K9RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C225K9RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C225K9RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805KCX7R5BB225 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0805C225K9RACTU vs CC0805KCX7R5BB225 |