Part Details for C0805C271KBGAC7210 by KEMET Corporation
Overview of C0805C271KBGAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C271KBGAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805C271KBGAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 270pF C0G 0805 10% RoHS: Compliant | 0 |
|
$0.0470 / $0.3200 | Order Now |
Part Details for C0805C271KBGAC7210
C0805C271KBGAC7210 CAD Models
C0805C271KBGAC7210 Part Data Attributes
|
C0805C271KBGAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C271KBGAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C271KBGAC7210
This table gives cross-reference parts and alternative options found for C0805C271KBGAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C271KBGAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A6300271KCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C271KBGAC7210 vs 0805A6300271KCT |
SH21N271K631CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0805C271KBGAC7210 vs SH21N271K631CG |
0805A6300271KCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C271KBGAC7210 vs 0805A6300271KCR |
C0805C271KBGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C271KBGAC7210 vs C0805C271KBGACAUTO |
C0805C271KBGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C271KBGAC7210 vs C0805C271KBGAC |
0805Y6300271KCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C271KBGAC7210 vs 0805Y6300271KCB |
C0805X271KBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C271KBGAC7210 vs C0805X271KBGALAUTO |
0805H6300271KCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C271KBGAC7210 vs 0805H6300271KCT |
C0805C271KBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C271KBGAC7210 vs C0805C271KBGAL7210 |
C0805X271KBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, | KEMET Corporation | C0805C271KBGAC7210 vs C0805X271KBGACAUTO7210 |