-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 25V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3299
|
Newark | Cap, 0.027Μf, 25V, 5%, C0G/Np0, 0805, Capacitance:27000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0805C273J3GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4494 |
|
$0.2140 / $0.3650 | Buy Now |
DISTI #
92AH4380
|
Newark | Cap, 27000Pf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C273J3GACTU Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1740 / $0.1900 | Buy Now |
DISTI #
51P2197
|
Newark | .027Uf 25.0V Rohs Compliant: Yes |Kemet C0805C273J3GACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2400 | Buy Now |
DISTI #
80-C0805C273J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.027uF C0G 0805 5% RoHS: Compliant | 5808 |
|
$0.1670 / $0.5400 | Buy Now |
DISTI #
V72:2272_16982610
|
Arrow Electronics | Cap Ceramic 0.027uF 25V C0G 5% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2116 Container: Cut Strips | Americas - 590 |
|
$0.1812 / $0.3082 | Buy Now |
DISTI #
55038332
|
Verical | Cap Ceramic 0.027uF 25V C0G 5% Pad SMD 0805 125°C T/R Min Qty: 33 Package Multiple: 1 Date Code: 2116 | Americas - 590 |
|
$0.1812 / $0.2511 | Buy Now |
DISTI #
C0805C273J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.027uF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$0.1590 / $0.1870 | Buy Now |
DISTI #
C0805C273J3GACTU
|
TME | Capacitor: ceramic, MLCC, 27nF, 25V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2500 | 0 |
|
$0.1609 | RFQ |
DISTI #
3335389
|
element14 Asia-Pacific | CAP, 27000PF, 25V, MLCC, 0805 RoHS: Compliant Min Qty: 2500 Container: Reel | 10000 |
|
$0.1767 / $0.2011 | Buy Now |
DISTI #
2773246
|
element14 Asia-Pacific | CAP, 0.027F, 25V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4604 |
|
$0.2055 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C273J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C273J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 25V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |