-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3789
|
Newark | Ceramic Capacitor 0.27Uf, 25V, X8L, 10%, 0805, Capacitance:0.27µf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8L, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C274K3NACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3722 |
|
$0.1350 | Buy Now |
DISTI #
C0805C274K3NACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.27 uF, 25 V, ± 10%, X8L, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C274K3NACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81R3789
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.27 uF, 25 V, ± 10%, X8L, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 81R3789) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0805C274K3NACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.27uF X8L 0805 10% RoHS: Compliant | 5461 |
|
$0.1780 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C274K3NACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C274K3NACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C274K3NACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C274K3NACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X274K3NALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C274K3NACTU vs C0805X274K3NALTU |
C0805X274K3NACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C274K3NACTU vs C0805X274K3NACTU |
C0805C274K3NAL7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 0.27uF, 0805, | KEMET Corporation | C0805C274K3NACTU vs C0805C274K3NAL7215 |
C0805C274K3NAL7210 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 0.27uF, 0805, | KEMET Corporation | C0805C274K3NACTU vs C0805C274K3NAL7210 |
C0805X274K3NAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C274K3NACTU vs C0805X274K3NAL7215 |
C0805C274K3NACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C274K3NACTU vs C0805C274K3NACAUTO |
C0805C274K3NAC7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 0.27uF, 0805, | KEMET Corporation | C0805C274K3NACTU vs C0805C274K3NAC7215 |
C0805X274K3NAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C274K3NACTU vs C0805X274K3NAL |
C0805C274K3NACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C274K3NACTU vs C0805C274K3NACAUTO7210 |
C0805X274K3NAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C274K3NACTU vs C0805X274K3NAL7210 |