Part Details for C0805C300J5GAC7025 by KEMET Corporation
Overview of C0805C300J5GAC7025 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C300J5GAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C300J5GAC7025TR-ND
|
DigiKey | CAP CER 30PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0650 | Buy Now |
Part Details for C0805C300J5GAC7025
C0805C300J5GAC7025 CAD Models
C0805C300J5GAC7025 Part Data Attributes
|
C0805C300J5GAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C300J5GAC7025
KEMET Corporation
Ceramic Chip Capacitors / Standard C0G; Capacitance [nom]: 30pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Marked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |