There are no models available for this part yet.
Overview of C0805C302MAGACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C302MAGACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C0805C302MAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3000pF C0G 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0600 / $0.3400 | Order Now |
CAD Models for C0805C302MAGACAUTO by KEMET Corporation
Part Data Attributes for C0805C302MAGACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805C302MAGACAUTO
This table gives cross-reference parts and alternative options found for C0805C302MAGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C302MAGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T302MAGCLTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0805, | KEMET Corporation | C0805C302MAGACAUTO vs C0805T302MAGCLTM |
C0805C302MAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0805, | KEMET Corporation | C0805C302MAGACAUTO vs C0805C302MAGAL |
C0805T302MAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0805, | KEMET Corporation | C0805C302MAGACAUTO vs C0805T302MAGACTU |
C0805C302MAGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C302MAGACAUTO vs C0805C302MAGAL7210 |
C0805T302MAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0805, | KEMET Corporation | C0805C302MAGACAUTO vs C0805T302MAGAL |
C0805C302MAGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C302MAGACAUTO vs C0805C302MAGACAUTO7210 |
C0805X302MAGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C302MAGACAUTO vs C0805X302MAGALAUTO |
C0805X302MAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0805, | KEMET Corporation | C0805C302MAGACAUTO vs C0805X302MAGACTU |
C0805T302MAGCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0805, | KEMET Corporation | C0805C302MAGACAUTO vs C0805T302MAGCC |
C0805T302MAGACTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0805, | KEMET Corporation | C0805C302MAGACAUTO vs C0805T302MAGACTM |