-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5322
|
Newark | Cap, Mlcc, Aec-Q200, 33Pf, 100V, 0805, Capacitance:33Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0805C330J1GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0310 / $0.0730 | Buy Now |
DISTI #
399-C0805C330J1GACAUTOCT-ND
|
DigiKey | SMD AUTO C0G, CERAMIC, 33 PF, 5% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29096 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
80-C0805C330J1GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 33pF C0G 0805 5% AEC-Q200 RoHS: Compliant | 11652 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
C0805C330J1GACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 33 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] (Alt: C0805C330J1GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0423 / $0.0476 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD AUTO C0G, CERAMIC, 33 PF, 5% | 8200 |
|
$0.0170 / $0.1009 | Buy Now |
DISTI #
2905260RL
|
element14 Asia-Pacific | CAP, MLCC, AEC-Q200, 33PF, 100V, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0222 / $0.0377 | Buy Now |
DISTI #
2905260
|
element14 Asia-Pacific | CAP, MLCC, AEC-Q200, 33PF, 100V, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0222 / $0.0739 | Buy Now |
DISTI #
2905260RL
|
Farnell | CAP, MLCC, AEC-Q200, 33PF, 100V, 0805 RoHS: Compliant Min Qty: 500 Lead time: 38 Weeks, 1 Days Container: Reel | 0 |
|
$0.0200 / $0.0388 | Buy Now |
DISTI #
2905260
|
Farnell | CAP, MLCC, AEC-Q200, 33PF, 100V, 0805 RoHS: Compliant Min Qty: 10 Lead time: 38 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0200 / $0.0802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C330J1GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C330J1GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C330J1GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C330J1GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C330J1GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805 | KEMET Corporation | C0805C330J1GACAUTO vs C0805C330J1GAC7867 |
GHQ21CG330J100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | C0805C330J1GACAUTO vs GHQ21CG330J100NT |