Part Details for C0805C332J2RAC7800 by KEMET Corporation
Overview of C0805C332J2RAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C332J2RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C332J2RAC7800CT-ND
|
DigiKey | CAP CER 3300PF 200V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3249 In Stock |
|
$0.0831 / $0.4800 | Buy Now |
DISTI #
C0805C332J2RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 200 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C332J2RAC7800) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C332J2RAC7800
C0805C332J2RAC7800 CAD Models
C0805C332J2RAC7800 Part Data Attributes
|
C0805C332J2RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C332J2RAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 3300pF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C332J2RAC7800
This table gives cross-reference parts and alternative options found for C0805C332J2RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C332J2RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805F332J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C332J2RAC7800 vs C0805F332J2RALTM |
0805H2003N30JXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C332J2RAC7800 vs 0805H2003N30JXT |
NMC-H0805X7R332J200TRP | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | C0805C332J2RAC7800 vs NMC-H0805X7R332J200TRP |
CS0805JCX7RABB332 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0805C332J2RAC7800 vs CS0805JCX7RABB332 |
SH21B332J201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0805C332J2RAC7800 vs SH21B332J201CT |
C0805F332J2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C332J2RAC7800 vs C0805F332J2RAC |
CS0805JPA332 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0805C332J2RAC7800 vs CS0805JPA332 |
GMC21X7R332J200NTM | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | C0805C332J2RAC7800 vs GMC21X7R332J200NTM |
0805H2003N30JXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C332J2RAC7800 vs 0805H2003N30JXB |
08052C332JAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C332J2RAC7800 vs 08052C332JAZ9A |