-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 250V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3375
|
Newark | Cap, 3300Pf, 250V, 5%, C0G/Np0, 0805, Capacitance:3300Pf, Voltage Rating:250V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0805C332JAGACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$0.0460 | Buy Now |
DISTI #
91Y8783
|
Newark | 3300Pf 250V Rohs Compliant: Yes |Kemet C0805C332JAGACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1000 | Buy Now |
DISTI #
399-11896-1-ND
|
DigiKey | CAP CER 3300PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5934 In Stock |
|
$0.0525 / $0.3500 | Buy Now |
DISTI #
80-C0805C332JAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3.3nF C0G 0805 5% AECQ200 RoHS: Compliant | 10777 |
|
$0.0690 / $0.3500 | Buy Now |
DISTI #
V72:2272_16982920
|
Arrow Electronics | Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1828 Container: Cut Strips | Americas - 469 |
|
$0.0188 / $0.0717 | Buy Now |
DISTI #
28994797
|
Verical | Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 1828 | Americas - 469 |
|
$0.0188 / $0.0253 | Buy Now |
|
Quest Components | 3200 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
C0805C332JAGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3.3nF C0G 0805 5% AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0680 / $0.0730 | Buy Now |
DISTI #
C0805C332JAGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 250 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C332JAGACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2834597RL
|
element14 Asia-Pacific | CAP, 3300PF, 250V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 16485 |
|
$0.0723 / $0.1121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C332JAGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C332JAGACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 250V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |