Part Details for C0805C332K1RAC7800 by KEMET Corporation
Overview of C0805C332K1RAC7800 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C332K1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C332K1RAC7800CT-ND
|
DigiKey | CAP CER 3300PF 100V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4702 In Stock |
|
$0.0486 / $0.3200 | Buy Now |
DISTI #
82121545
|
Verical | Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2418 | Americas - 40000 |
|
$0.0430 / $0.0624 | Buy Now |
|
Bristol Electronics | 13127 |
|
RFQ | ||
|
Quest Components | 4232 |
|
$0.0144 / $0.0720 | Buy Now | |
|
Quest Components | 3021 |
|
$0.1680 / $0.8400 | Buy Now | |
|
Quest Components | 2627 |
|
$0.1104 / $0.3680 | Buy Now | |
DISTI #
C0805C332K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0520 / $0.0620 | Buy Now |
DISTI #
C0805C332K1RAC7800
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0233 | RFQ |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ | |
DISTI #
C0805C332K1RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C332K1RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now |
Part Details for C0805C332K1RAC7800
C0805C332K1RAC7800 CAD Models
C0805C332K1RAC7800 Part Data Attributes
|
C0805C332K1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C332K1RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C332K1RAC7800
This table gives cross-reference parts and alternative options found for C0805C332K1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C332K1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051C332KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C332K1RAC7800 vs 08051C332KAT3A |
GRM40X7R332K100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C332K1RAC7800 vs GRM40X7R332K100AJ |
C0805X332K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Passive Plus Inc | C0805C332K1RAC7800 vs C0805X332K101CT |
HR0805X7R332K3P1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Presidio Components Inc | C0805C332K1RAC7800 vs HR0805X7R332K3P1 |
CNC2X8CW3300PF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | C0805C332K1RAC7800 vs CNC2X8CW3300PF10%100V |
0805H1003N30KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C332K1RAC7800 vs 0805H1003N30KXR |
CM21X7R332K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | C0805C332K1RAC7800 vs CM21X7R332K100AT |
C0805X332K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Passive Plus Inc | C0805C332K1RAC7800 vs C0805X332K101CB |
CL21B332KCANNNG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | C0805C332K1RAC7800 vs CL21B332KCANNNG |
CL21B332KC6WPNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | C0805C332K1RAC7800 vs CL21B332KC6WPNC |