Part Details for C0805C333J3HAC7800 by KEMET Corporation
Overview of C0805C333J3HAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C0805C333J3HAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0209
|
Newark | .033Uf 25.0V Rohs Compliant: Yes |Kemet C0805C333J3HAC7800 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
399-C0805C333J3HAC7800CT-ND
|
DigiKey | CAP CER 0.033UF 25V X8R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13252 In Stock |
|
$0.0591 / $0.3300 | Buy Now |
DISTI #
C0805C333J3HACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF X8R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0760 | Buy Now |
DISTI #
KEMET C0805C333J3HAC7800
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
C0805C333J3HAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, � 5%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C333J3HAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C333J3HAC7800
C0805C333J3HAC7800 CAD Models
C0805C333J3HAC7800 Part Data Attributes:
|
C0805C333J3HAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C333J3HAC7800
KEMET Corporation
Cap,Ceramic,33nF,25VDC,5% -Tol,5% +Tol,X8R TC Code,-15,15% TC,0805 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |