-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 25V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7176
|
Newark | Cap, Mlcc, X7R, 0.033Uf, 25V, 0805, Capacitance:0.033Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C333J3RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 830 |
|
$0.1250 / $0.3020 | Buy Now |
DISTI #
67R5000
|
Newark | .033Uf 25.0V Rohs Compliant: Yes |Kemet C0805C333J3RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1040 | Buy Now |
DISTI #
C0805C333J3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C333J3RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0872 / $0.0988 | Buy Now |
DISTI #
96Y7176
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 5%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1490 | Buy Now |
DISTI #
80-C0805C333J3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF X7R 0805 5% RoHS: Compliant | 6491 |
|
$0.0470 / $0.2900 | Buy Now |
DISTI #
V72:2272_07470696
|
Arrow Electronics | Cap Ceramic 0.033uF 25V X7R 5% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2112 Container: Cut Strips | Americas - 1281 |
|
$0.0789 / $0.0870 | Buy Now |
DISTI #
V79:2366_22829219
|
Arrow Electronics | Cap Ceramic 0.033uF 25V X7R 5% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1630 | Americas - 26 |
|
$0.0553 | Buy Now |
DISTI #
54462485
|
Verical | Cap Ceramic 0.033uF 25V X7R 5% Pad SMD 0805 125°C T/R Min Qty: 75 Package Multiple: 1 Date Code: 2112 | Americas - 1281 |
|
$0.0789 / $0.0843 | Buy Now |
DISTI #
C0805C333J3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0630 | Buy Now |
DISTI #
C0805C333J3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C333J3RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0872 / $0.0988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C333J3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C333J3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 25V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |