There are no models available for this part yet.
Overview of C0805C333MMRECTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C333MMRECTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C0805C333MMRECTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 0.033uF X7R 0805 20% RoHS: Compliant | 0 |
|
$0.0250 / $0.1600 | Order Now |
CAD Models for C0805C333MMRECTU by KEMET Corporation
Part Data Attributes for C0805C333MMRECTU by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805C333MMRECTU
This table gives cross-reference parts and alternative options found for C0805C333MMRECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C333MMRECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C333MMRECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C333MMRECTU vs C0805C333MMRECAUTO7210 |
C0805X333MMREC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C333MMRECTU vs C0805X333MMREC |
C0805X333MMREC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C333MMRECTU vs C0805X333MMREC7210 |
C0805X333MMRECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C333MMRECTU vs C0805X333MMRECAUTO |
C0805C333MMREC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C333MMRECTU vs C0805C333MMREC |
C0805C333MMRECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C333MMRECTU vs C0805C333MMRECAUTO |
C0805X333MMRECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C333MMRECTU vs C0805X333MMRECTU |
C0805X333MMRECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C333MMRECTU vs C0805X333MMRECAUTO7210 |