-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8772
|
Newark | Cap, Aec-Q200, 0.33Uf, 50V, Mlcc, 0805, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mmrohs Compliant: Yes |Kemet C0805C334K5RACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 204 |
|
$0.0170 | Buy Now |
DISTI #
91Y8788
|
Newark | Mlcc Cap Aec-Q200, X7R, 0.33Uf, 0805/Reel, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C334K5RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0410 | Buy Now |
DISTI #
30AC9513
|
Newark | Mlcc Cap Aec-Q200, X7R, 0.33Uf, 0805/Reel Rohs Compliant: Yes |Kemet C0805C334K5RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0390 | Buy Now |
DISTI #
399-6959-1-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44362 In Stock |
|
$0.0221 / $0.1900 | Buy Now |
DISTI #
C0805C334K5RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C334K5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 1520000 |
|
$0.1837 | Buy Now |
DISTI #
C0805C334K5RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C334K5RACAUTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 / $0.0324 | Buy Now |
DISTI #
80-C0805C334K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 21047 |
|
$0.0230 / $0.1900 | Buy Now |
DISTI #
E02:0323_00330339
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2350 | Europe - 168000 |
|
$0.0207 / $0.0324 | Buy Now |
DISTI #
V36:1790_18982737
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2332 | Americas - 72000 |
|
$0.0221 / $0.0339 | Buy Now |
DISTI #
71031628
|
Verical | Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2332 | Americas - 72000 |
|
$0.0221 / $0.0339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C334K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C334K5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C334K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C334K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C334K5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 0805 | KEMET Corporation | C0805C334K5RACAUTO vs C0805C334K5RAC7867 |