There are no models available for this part yet.
Overview of C0805C339BDTAC7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805C339BDTAC7210 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C0805C339BDT7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 3.3pF X8G 0805 0.10 pF | 0 |
|
$0.3420 / $0.3510 | Order Now |