There are no models available for this part yet.
Overview of C0805C339KCGAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Energy and Power Systems
Price & Stock for C0805C339KCGAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0805C339KCGAC7800CT-ND
|
DigiKey | CAP CER 3.3PF 500V C0G/NP0 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26661 In Stock |
|
$0.0779 / $0.4400 | Buy Now | |
DISTI #
C0805C339KCGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 3.3pF C0G 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 12500 In Stock |
|
$0.0750 | Buy Now | |
DISTI #
C0805C339KCGAC7800
|
Avnet Abacus | Cap Cer SMD 0805 3.3pF 10% 500V C0G T&R - Tape and Reel (Alt: C0805C339KCGAC7800) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0805C339KCGAC7800 by KEMET Corporation
Part Data Attributes for C0805C339KCGAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.2 mm
|
Alternate Parts for C0805C339KCGAC7800
This table gives cross-reference parts and alternative options found for C0805C339KCGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C339KCGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C339KCGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | KEMET Corporation | C0805C339KCGAC7800 vs C0805C339KCGAL7210 |
C0805C339KCGAL7025 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | KEMET Corporation | C0805C339KCGAC7800 vs C0805C339KCGAL7025 |
C0805C339KCGACTM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | KEMET Corporation | C0805C339KCGAC7800 vs C0805C339KCGACTM |
C0805C339KCGAC9028 | Ceramic Capacitor, Ceramic, 500V, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805 | KEMET Corporation | C0805C339KCGAC7800 vs C0805C339KCGAC9028 |
C0805C339KCGAC7025 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | KEMET Corporation | C0805C339KCGAC7800 vs C0805C339KCGAC7025 |
C0805C339KCGAC7215 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | KEMET Corporation | C0805C339KCGAC7800 vs C0805C339KCGAC7215 |
C0805C339KCGAC3325 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | KEMET Corporation | C0805C339KCGAC7800 vs C0805C339KCGAC3325 |
C0805C339KCGALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C339KCGAC7800 vs C0805C339KCGALTU |
C0805C339KCGAL7800 | Cap,Ceramic,3.3pF,500VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | C0805C339KCGAC7800 vs C0805C339KCGAL7800 |
C0805C339KCGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | KEMET Corporation | C0805C339KCGAC7800 vs C0805C339KCGAC7210 |