There are no models available for this part yet.
Overview of C0805C361KBGACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C361KBGACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C0805C361KBGACATO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 360pF C0G 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0440 / $0.3000 | Order Now |
CAD Models for C0805C361KBGACAUTO by KEMET Corporation
Part Data Attributes for C0805C361KBGACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00036 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805C361KBGACAUTO
This table gives cross-reference parts and alternative options found for C0805C361KBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C361KBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X361KBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | KEMET Corporation | C0805C361KBGACAUTO vs C0805X361KBGACAUTO |
0805Y6300361KCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | Knowles Capacitors | C0805C361KBGACAUTO vs 0805Y6300361KCB |
0805Y6300361KCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | Knowles Capacitors | C0805C361KBGACAUTO vs 0805Y6300361KCR |
C0805C361KBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C361KBGACAUTO vs C0805C361KBGACAUTO7210 |
C0805X361KBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | KEMET Corporation | C0805C361KBGACAUTO vs C0805X361KBGAC7210 |
C0805X361KBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C361KBGACAUTO vs C0805X361KBGALAUTO7210 |
C0805C361KBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C361KBGACAUTO vs C0805C361KBGALTU |
C0805C361KBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C361KBGACAUTO vs C0805C361KBGAL7210 |
C0805X361KBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | KEMET Corporation | C0805C361KBGACAUTO vs C0805X361KBGACAUTO7210 |
C0805C361KBGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C361KBGACAUTO vs C0805C361KBGAC |