There are no models available for this part yet.
Overview of C0805C369DBGAC7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C369DBGAC7210 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0805C369DBGAC7210
|
Avnet Americas | Cap Ceramic 3.6pF 630V C0G 0.5pF SMD 0805 125°C Plastic T/R - Tape and Reel (Alt: C0805C369DBGAC7210) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
CAD Models for C0805C369DBGAC7210 by KEMET Corporation
Part Data Attributes for C0805C369DBGAC7210 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000036 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
13.8889%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
13.8889%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805C369DBGAC7210
This table gives cross-reference parts and alternative options found for C0805C369DBGAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C369DBGAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C369DBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | KEMET Corporation | C0805C369DBGAC7210 vs C0805C369DBGAC3325 |
0805J6303P60DCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Knowles Capacitors | C0805C369DBGAC7210 vs 0805J6303P60DCB |
C0805C369DBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C369DBGAC7210 vs C0805C369DBGALTU |
C0805C369DBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C369DBGAC7210 vs C0805C369DBGAC |
C0805X369DBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | KEMET Corporation | C0805C369DBGAC7210 vs C0805X369DBGACTU |
0805Y6303P60DCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Knowles Capacitors | C0805C369DBGAC7210 vs 0805Y6303P60DCR |
0805F6303P60DCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Knowles Capacitors | C0805C369DBGAC7210 vs 0805F6303P60DCB |
C0805C369DBGALTM | Ceramic Capacitor, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | KEMET Corporation | C0805C369DBGAC7210 vs C0805C369DBGALTM |
C0805C369DBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C369DBGAC7210 vs C0805C369DBGAL |
C0805X369DBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C369DBGAC7210 vs C0805X369DBGALAUTO7210 |