-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.0000036uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC2960
|
Newark | 3.60Pf 630V Rohs Compliant: Yes |Kemet C0805C369DBGACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.2270 | Buy Now |
DISTI #
399-C0805C369DBGACTUTR-ND
|
DigiKey | CAP CER 0805 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1744 | Buy Now |
DISTI #
C0805C369DBGACTU
|
Avnet Americas | Cap Ceramic 3.6pF 630V C0G 0.5pF SMD 0805 Plastic T/R - Tape and Reel (Alt: C0805C369DBGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C0805C369DBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 3.6pF C0G 0805 0.5pF RoHS: Compliant | 2360 |
|
$0.1430 / $0.4800 | Buy Now |
DISTI #
33106875
|
Verical | Cap Ceramic 3.6pF 630V C0G 0.5pF Pad SMD 0805 125°C Medical T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 1918 | Americas - 2292 |
|
$0.0582 / $0.0611 | Buy Now |
DISTI #
C1S408402639529
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2292 |
|
$0.0582 / $0.0867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C369DBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C369DBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.0000036uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C369DBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C369DBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C369DBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | KEMET Corporation | C0805C369DBGACTU vs C0805C369DBGAC3325 |
0805J6303P60DCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Knowles Capacitors | C0805C369DBGACTU vs 0805J6303P60DCB |
C0805C369DBGAC7210 | CAP,CERAMIC,3.6PF,630VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | KEMET Corporation | C0805C369DBGACTU vs C0805C369DBGAC7210 |
C0805C369DBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C369DBGACTU vs C0805C369DBGALTU |
C0805C369DBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C369DBGACTU vs C0805C369DBGAC |
C0805X369DBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | KEMET Corporation | C0805C369DBGACTU vs C0805X369DBGACTU |
0805Y6303P60DCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Knowles Capacitors | C0805C369DBGACTU vs 0805Y6303P60DCR |
0805F6303P60DCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Knowles Capacitors | C0805C369DBGACTU vs 0805F6303P60DCB |
C0805C369DBGALTM | Ceramic Capacitor, Ceramic, 630V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | KEMET Corporation | C0805C369DBGACTU vs C0805C369DBGALTM |
C0805C369DBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C369DBGACTU vs C0805C369DBGAL |