Capacitors
C0805C390FBGACTU
KEMET Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP

Overview of C0805C390FBGACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C390FBGACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C0805C390FBGACTUTR-ND
DigiKey CAP CER 0805 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.1530
$0.1530 Buy Now
DISTI # C0805C390FBGACTU
Avnet Americas Cap Ceramic 39pF 630V C0G 1% SMD 0805 Plastic T/R - Tape and Reel (Alt: C0805C390FBGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-C0805C390FBG
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 39pF C0G 0805 1% RoHS: Compliant 1516
  • 1 $0.5300
  • 10 $0.3730
  • 100 $0.2460
  • 1,000 $0.1550
  • 2,500 $0.1450
  • 10,000 $0.1340
  • 25,000 $0.1320
  • 50,000 $0.1300
$0.1300 / $0.5300 Buy Now

CAD Models for C0805C390FBGACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C390FBGACTU by KEMET Corporation

C0805C390FBGACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
630 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C390FBGACTU
    KEMET Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for C0805C390FBGACTU

This table gives cross-reference parts and alternative options found for C0805C390FBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C390FBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805J6300390FCB Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805C390FBGACTU vs 0805J6300390FCB
0805Y6300390FCR Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805C390FBGACTU vs 0805Y6300390FCR
C0805C390FBGAC3325 Ceramic Capacitor, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, KEMET Corporation C0805C390FBGACTU vs C0805C390FBGAC3325
0805F6300390FCB Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805C390FBGACTU vs 0805F6300390FCB
C0805C390FBGAC7800 Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, KEMET Corporation C0805C390FBGACTU vs C0805C390FBGAC7800
C0805C390FBGAL Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C390FBGACTU vs C0805C390FBGAL
0805J6300390FCR Ceramic Capacitor, Multilayer, Ceramic, 630V, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805 Syfer Technology C0805C390FBGACTU vs 0805J6300390FCR
C0805X390FBGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, KEMET Corporation C0805C390FBGACTU vs C0805X390FBGACAUTO
C0805X390FBGAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C390FBGACTU vs C0805X390FBGAL7210
C0805X390FBGALAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C390FBGACTU vs C0805X390FBGALAUTO7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C390FBGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C390FBGACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C390FBGACTU would you like to use for your alert(s)?
  • Please alert me when C0805C390FBGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C390FBGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C390FBGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C390FBGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C390FBGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C390FBGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: