Part Details for C0805C390J5GAC7025 by KEMET Corporation
Overview of C0805C390J5GAC7025 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C390J5GAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C390J5GAC7025TR-ND
|
DigiKey | 39.0PF 50.0V Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0167 | Buy Now |
DISTI #
80-C0805C390J5GACTM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 39pF C0G 0805 5% | 0 |
|
$0.0100 / $0.1100 | Order Now |
DISTI #
SMC-C0805C390J5GAC7025
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 39Pf C0G 0805 5% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 170252916 Container: Tape & Reel | 1380 |
|
$0.0200 / $0.0215 | RFQ |
Part Details for C0805C390J5GAC7025
C0805C390J5GAC7025 CAD Models
C0805C390J5GAC7025 Part Data Attributes:
|
C0805C390J5GAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C390J5GAC7025
KEMET Corporation
Ceramic Chip Capacitors / Standard C0G; Capacitance [nom]: 39pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Marked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |