Part Details for C0805C399C5GAC by KEMET Corporation
Overview of C0805C399C5GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C399C5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2925 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 3.9pf, 50V, .25+pf, C0G Temp Coef. | 10323 |
|
$0.0585 / $0.1800 | Buy Now |
Part Details for C0805C399C5GAC
C0805C399C5GAC CAD Models
C0805C399C5GAC Part Data Attributes
|
C0805C399C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C399C5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C399C5GAC
This table gives cross-reference parts and alternative options found for C0805C399C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C399C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T399C5GCL7411 | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | C0805C399C5GAC vs C0805T399C5GCL7411 |
C0805C399C5GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | C0805C399C5GAC vs C0805C399C5GAC7040 |
C0805C399C5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | C0805C399C5GAC vs C0805C399C5GAC3325 |
C0805T399C5GCL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | C0805C399C5GAC vs C0805T399C5GCL7210 |
C0805T399C5GAL7013 | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | C0805C399C5GAC vs C0805T399C5GAL7013 |
C0805C399C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C399C5GAC vs C0805C399C5GAL |
C0805T399C5GCC7215 | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | C0805C399C5GAC vs C0805T399C5GCC7215 |
C0805X399C5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C399C5GAC vs C0805X399C5GACAUTO7210 |
C0805C399C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | C0805C399C5GAC vs C0805C399C5GAC7411 |
C0805T399C5GBL3325 | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | C0805C399C5GAC vs C0805T399C5GBL3325 |