There are no models available for this part yet.
Overview of C0805C430F5GAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805C430F5GAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0805C430F5GAC7800CT-ND
|
DigiKey | CAP CER 43PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1714 In Stock |
|
$0.2704 / $0.9100 | Buy Now | |
DISTI #
C0805C430F5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 43pF C0G 0805 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2790 | Buy Now | |
DISTI #
C0805C430F5GAC7800
|
Avnet Abacus | Cap Cer SMD 0805 43pF 1% 50V C0G T&R - Tape and Reel (Alt: C0805C430F5GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0805C430F5GAC7800 by KEMET Corporation
Part Data Attributes for C0805C430F5GAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000043 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7/13 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805C430F5GAC7800
This table gives cross-reference parts and alternative options found for C0805C430F5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C430F5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T430F5GCL7215 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | KEMET Corporation | C0805C430F5GAC7800 vs C0805T430F5GCL7215 |
C0805X430F5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C430F5GAC7800 vs C0805X430F5GACTU |
C0805T430F5GBL7040 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | KEMET Corporation | C0805C430F5GAC7800 vs C0805T430F5GBL7040 |
C0805X430F5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C430F5GAC7800 vs C0805X430F5GACAUTO7210 |
C0805T430F5GCL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | KEMET Corporation | C0805C430F5GAC7800 vs C0805T430F5GCL7210 |
C0805T430F5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | KEMET Corporation | C0805C430F5GAC7800 vs C0805T430F5GACTM |
C0805X430F5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | KEMET Corporation | C0805C430F5GAC7800 vs C0805X430F5GAL |
C0805T430F5GBC3325 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | KEMET Corporation | C0805C430F5GAC7800 vs C0805T430F5GBC3325 |
C0805T430F5GAC7411 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | KEMET Corporation | C0805C430F5GAC7800 vs C0805T430F5GAC7411 |
C0805C430F5GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | KEMET Corporation | C0805C430F5GAC7800 vs C0805C430F5GAC7013 |