-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3368
|
Newark | Multilayer Ceramic Capacitor, C Series, 47 Pf, - 5%, C0G/Np0, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C470J2GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23593 |
|
$0.0570 / $0.1070 | Buy Now |
DISTI #
67AH9484
|
Newark | Cap, 47Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C470J2GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0290 | Buy Now |
DISTI #
74R1807
|
Newark | Ceramic Capacitor 47Pf 200V, C0G, 5%, 0805, Capacitance:47Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, No. Of Pins:2Rohs Compliant: Yes |Kemet C0805C470J2GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
07H8997
|
Newark | Ceramic Capacitor 47Pf 200V, C0G, 5%, 0805, Full Reel, Capacitance:47Pf, Voltage(Dc):200V, Voltage(Ac):-, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Series Name:C Rohs Compliant: Yes |Kemet C0805C470J2GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1180 | Buy Now |
DISTI #
C0805C470J2GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C470J2GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0525 / $0.0595 | Buy Now |
DISTI #
C0805C470J2GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C470J2GACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 / $0.0648 | Buy Now |
DISTI #
80-C0805C470J2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 47pF C0G 0805 5% RoHS: Compliant | 9520 |
|
$0.0340 / $0.2200 | Buy Now |
|
Bristol Electronics | 1249 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 200V, 5%, C0G, 30PPM/CEL TC, 0.000047UF, SURFACE MOUNT, 0805 | 1737 |
|
$0.0684 / $0.1520 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 200V, 5%, C0G, 30PPM/CEL TC, 0.000047UF, SURFACE MOUNT, 0805 | 3200 |
|
$0.1140 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C470J2GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C470J2GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |