Part Details for C0805C470J5GAL7800 by KEMET Corporation
Overview of C0805C470J5GAL7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C470J5GAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C470J5GAL7800TR-ND
|
DigiKey | CAP CER 47PF 50V NP0 0805 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 | Buy Now |
DISTI #
SMC-C0805C470J5GAL7800
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 830 Container: Tape & Reel | 4000 |
|
$0.0320 / $0.0380 | RFQ |
Part Details for C0805C470J5GAL7800
C0805C470J5GAL7800 CAD Models
C0805C470J5GAL7800 Part Data Attributes:
|
C0805C470J5GAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C470J5GAL7800
KEMET Corporation
Ceramic Chip Capacitors / Tin Lead L Termination; Capacitance [nom]: 47pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Solder (SnPb) Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |