Capacitors
C0805C470KCRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT

Overview of C0805C470KCRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C470KCRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AH9486
Newark Cap, 47Pf, 500V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C470KCRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 2500
  • 2,500 $0.1070
  • 5,000 $0.1040
  • 10,000 $0.1010
  • 15,000 $0.0970
  • 25,000 $0.0920
$0.0920 / $0.1070 Buy Now
DISTI # 96Y7184
Newark Cap, Mlcc, X7R, 47Pf, 500V, 0805, Capacitance:47Pf, Voltage(Dc):500V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C470KCRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 63
  • 1 $0.0220
  • 10 $0.0220
  • 25 $0.0220
  • 50 $0.0220
  • 100 $0.0220
  • 250 $0.0220
  • 500 $0.0220
  • 1,000 $0.0220
$0.0220 Buy Now
DISTI # 08P7572
Newark 47.0Pf 500V Rohs Compliant: Yes |Kemet C0805C470KCRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1130
$0.1130 Buy Now
DISTI # C0805C470KCRACTU
Avnet Americas Multilayer Ceramic Capacitor, 47 pF, 500 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C470KCRACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.0670
$0.0670 Buy Now
DISTI # 96Y7184
Avnet Americas Multilayer Ceramic Capacitor, 47 pF, 500 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7184) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Ammo Pack 0
RFQ
DISTI # 80-C0805C470KCR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 47pF X7R 0805 10% RoHS: Compliant 3520
  • 1 $0.4400
  • 10 $0.1960
  • 100 $0.1350
  • 1,000 $0.1200
  • 2,500 $0.0960
  • 25,000 $0.0860
  • 50,000 $0.0820
  • 100,000 $0.0790
$0.0790 / $0.4400 Buy Now
DISTI # 77356961
Verical Cap Ceramic 47pF 500V X7R 10% Pad SMD 0805 125°C Medical T/R RoHS: Compliant Min Qty: 320 Package Multiple: 10 Americas - 600
  • 320 $0.2226
  • 1,000 $0.1568
  • 2,500 $0.1218
$0.1218 / $0.2226 Buy Now
DISTI # C0805C470KCRACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 47pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 2500
In Stock
  • 2,500 $0.0950
  • 12,500 $0.0930
$0.0930 / $0.0950 Buy Now
DISTI # C0805C470KCRACTU
TME Capacitor: ceramic, MLCC, 47pF, 500V, X7R, ±10%, SMD, 0805 Min Qty: 10 600
  • 10 $0.2870
  • 100 $0.1820
  • 1,000 $0.1280
  • 2,500 $0.0990
$0.0990 / $0.2870 Buy Now

CAD Models for C0805C470KCRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C470KCRACTU by KEMET Corporation

C0805C470KCRACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C470KCRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT
    VS

Related Parts for C0805C470KCRACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C470KCRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C470KCRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C470KCRACTU would you like to use for your alert(s)?
  • Please alert me when C0805C470KCRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C470KCRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C470KCRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C470KCRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C470KCRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C470KCRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: