Part Details for C0805C473K5RAC31247683 by KEMET Corporation
Overview of C0805C473K5RAC31247683 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C473K5RAC31247683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C473K5RAC31247683
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C473K5RAC31247683) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C473K5RAC31247683
C0805C473K5RAC31247683 CAD Models
C0805C473K5RAC31247683 Part Data Attributes:
|
C0805C473K5RAC31247683
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C473K5RAC31247683
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |