-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H6412
|
Newark | Capacitor,ceramic,47Nf,50Vdc,20-% Tol,20+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0805C473M5RACTU Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
C0805C473M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C473M5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0185 | Buy Now |
DISTI #
80-C0805C473M5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0805 20% RoHS: Compliant | 20418 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
V72:2272_07471037
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 20% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2249 Container: Cut Strips | Americas - 11751 |
|
$0.0137 / $0.0798 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 47000pF ±20% - 50 Volt - X7R - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
12000 Partner Stock |
|
$0.0219 | Buy Now |
DISTI #
16957461
|
Verical | Cap Ceramic 0.047uF 50V X7R 20% Pad SMD 0805 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0210 | Buy Now |
DISTI #
65170466
|
Verical | Cap Ceramic 0.047uF 50V X7R 20% Pad SMD 0805 125°C T/R Min Qty: 421 Package Multiple: 1 Date Code: 2249 | Americas - 11751 |
|
$0.0137 / $0.0181 | Buy Now |
DISTI #
C0805C473M5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0149 / $0.0221 | Buy Now |
DISTI #
C0805C473M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C473M5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C473M5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C473M5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C473M5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C473M5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X473M5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C473M5RACTU vs C0805X473M5RALAUTO |