-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C475K4PAC7800CT-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0805 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
177970 In Stock |
|
$0.0307 / $0.2700 | Buy Now |
|
Bristol Electronics | 9351 |
|
RFQ | ||
|
Quest Components | 1390 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
C0805C475K4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 167500 In Stock |
|
$0.0340 / $0.0420 | Buy Now |
DISTI #
C0805C475K4PACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16volts 4.7uF X5R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 375 Limited Supply - Call TTI |
|
$0.1050 | Buy Now |
DISTI #
KKH1994
|
Rutronik | KC 4,7µF 0805 10% 16V X5R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0315 / $0.0324 | Buy Now |
DISTI #
KKH1726
|
Rutronik | KC 4,7µF 0805 10% 16V X5R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0315 / $0.0324 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2400 |
|
RFQ | |
DISTI #
C0805C475K4PAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C475K4PAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 3 Days Container: Reel | Abacus - 22500 |
|
Buy Now | |
DISTI #
C0805C475K4PAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 10%, X5R, 0805 [2012 Metric] (Alt: C0805C475K4PAC7800) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 48 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C475K4PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C475K4PAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |