-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, Y5V, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2523
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0805, Capacitance:4.7µf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet, Operating Temperature Min:-30°C, rohs Compliant: Yes |Kemet C0805C475M8VACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1800 |
|
$0.2580 / $0.4250 | Buy Now |
DISTI #
57K6933
|
Newark | 4.70Uf 10.0V Rohs Compliant: Yes |Kemet C0805C475M8VACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
C0805C475M8VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 20%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C475M8VACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C0805C475M8V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 20% 0805 RoHS: Compliant | 1761 |
|
$0.1940 / $0.6500 | Buy Now |
DISTI #
C0805C475M8VACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 20% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1960 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1323 |
|
RFQ | |
DISTI #
C1S408400742397
|
Chip1Stop | Cap Ceramic 4.7uF 10V Y5V 20% SMD 2.0 x 1.2 mm 85 C Plastic T/R RoHS: Compliant | 2060 |
|
$0.0349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C475M8VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C475M8VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, Y5V, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C475M8VACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C475M8VACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C475M8VAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | C0805C475M8VACTU vs C0805C475M8VAC7215 |
CS2012Y5V475M100NRE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | C0805C475M8VACTU vs CS2012Y5V475M100NRE |
C0805Y475M010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | Holy Stone Enterprise Co Ltd | C0805C475M8VACTU vs C0805Y475M010T |
C0805C475M8VAC | Ceramic Capacitor, Ceramic | KEMET Corporation | C0805C475M8VACTU vs C0805C475M8VAC |
C0805C475M8VAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | C0805C475M8VACTU vs C0805C475M8VAC7210 |
C0805Y475M010B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | Holy Stone Enterprise Co Ltd | C0805C475M8VACTU vs C0805Y475M010B |
C0805C475M8VACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | C0805C475M8VACTU vs C0805C475M8VACTM |
CS2012Y5V475M100NBE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | C0805C475M8VACTU vs CS2012Y5V475M100NBE |
222224059772 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0805C475M8VACTU vs 222224059772 |
222224019772 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0805C475M8VACTU vs 222224019772 |