There are no models available for this part yet.
Overview of C0805C479D5GAC7025 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805C479D5GAC7025 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0805C479D5GAC7025TR-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0551 | Buy Now | |
DISTI #
80-C0805C479D5GACTM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0805 0.5pF | 0 |
|
$0.0320 / $0.1400 | Order Now | |
Bristol Electronics | 24000 |
|
RFQ |
CAD Models for C0805C479D5GAC7025 by KEMET Corporation
Part Data Attributes for C0805C479D5GAC7025 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.0020
|
Want to compare parts?
-
KEMET CorporationCeramic Chip Capacitors / Standard C0G; Capacitance [nom]: 4.7pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-0.5pF; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: MarkedVS
-