Capacitors
C0805C561F4GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 560pF, 16V, ±1%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0805C561F4GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C561F4GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC3141
Newark 560.pf 16.0V Rohs Compliant: Yes |Kemet C0805C561F4GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4320
  • 5,000 $0.4220
  • 10,000 $0.3900
  • 20,000 $0.3630
  • 30,000 $0.3390
  • 50,000 $0.3240
$0.3240 / $0.4320 Buy Now
DISTI # 399-C0805C561F4GACTUTR-ND
DigiKey CAP CER 560PF 16V C0G/NP0 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.3402
$0.3402 Buy Now
DISTI # 80-C0805C561F4GACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD Comm C0G, Ceramic, 560 pF, 1%, 16 VDC, C0G, SMD, MLCC, Ultra-Stable, Low Loss, Class I, 0805 RoHS: Compliant 0
  • 4,000 $0.4900
$0.4900 Order Now

CAD Models for C0805C561F4GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C561F4GACTU by KEMET Corporation

C0805C561F4GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
16 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C561F4GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 560pF, 16V, ±1%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0805C561F4GACTU

This table gives cross-reference parts and alternative options found for C0805C561F4GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C561F4GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T561F4GCL7210 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561F4GACTU vs C0805T561F4GCL7210
C0805C561F4GAC7013 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561F4GACTU vs C0805C561F4GAC7013
C0805T561F4GAC7800 Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561F4GACTU vs C0805T561F4GAC7800
C0805T561F4GBC7867 Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561F4GACTU vs C0805T561F4GBC7867
C0805T561F4GCL7411 Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561F4GACTU vs C0805T561F4GCL7411
C0805X561F4GACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C561F4GACTU vs C0805X561F4GACAUTO7210
C0805C561F4GAL7040 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561F4GACTU vs C0805C561F4GAL7040
C0805T561F4GCL7867 Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561F4GACTU vs C0805T561F4GCL7867
C0805T561F4GAC7025 Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561F4GACTU vs C0805T561F4GAC7025
C0805X561F4GAL Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561F4GACTU vs C0805X561F4GAL

Related Parts for C0805C561F4GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C561F4GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C561F4GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C561F4GACTU would you like to use for your alert(s)?
  • Please alert me when C0805C561F4GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C561F4GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C561F4GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C561F4GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C561F4GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C561F4GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: