Part Details for C0805C561K5RAC7800 by KEMET Corporation
Overview of C0805C561K5RAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C561K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C561K5RAC7800CT-ND
|
DigiKey | CAP CER 560PF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27207 In Stock |
|
$0.0419 / $0.2800 | Buy Now |
|
Bristol Electronics | 7771 |
|
RFQ | ||
|
Quest Components | 6324 |
|
$0.0123 / $0.0615 | Buy Now | |
|
Quest Components | 6216 |
|
$0.0102 / $0.0510 | Buy Now | |
DISTI #
C0805C561K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0340 / $0.0500 | Buy Now |
DISTI #
C0805C561K5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 560 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C561K5RAC7800) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400761879
|
Chip1Stop | Cap Ceramic 560pF 50V X7R 10% Pad SMD 0805 125C T/R RoHS: Compliant | 40000 |
|
$0.0056 / $0.0093 | Buy Now |
Part Details for C0805C561K5RAC7800
C0805C561K5RAC7800 CAD Models
C0805C561K5RAC7800 Part Data Attributes
|
C0805C561K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C561K5RAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 560pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C561K5RAC7800
This table gives cross-reference parts and alternative options found for C0805C561K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C561K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21X7R561K50NEM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | C0805C561K5RAC7800 vs GMC21X7R561K50NEM |
GRM40X7R561K050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C561K5RAC7800 vs GRM40X7R561K050BD |
08052R561K9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C561K5RAC7800 vs 08052R561K9B20 |
GRM40X7R561K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C561K5RAC7800 vs GRM40X7R561K050AB |
222258055619 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C561K5RAC7800 vs 222258055619 |
0805X7RHT561K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | C0805C561K5RAC7800 vs 0805X7RHT561K |
GRM40X7R561K050AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C561K5RAC7800 vs GRM40X7R561K050AD |
AP055C561KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805C561K5RAC7800 vs AP055C561KQT4A |
B37941K5561K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | C0805C561K5RAC7800 vs B37941K5561K070 |
08052R561K9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C561K5RAC7800 vs 08052R561K9BB0D |