Capacitors
C0805C561K5RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0805C561K5RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C561K5RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 64K2942
Newark Ceramic Capacitor, 560Pf, 50V, X7R, 10%, 0805, Capacitance:560Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0805C561K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10
  • 1 $0.1580
  • 25 $0.1060
  • 50 $0.0850
  • 100 $0.0630
$0.0630 / $0.1580 Buy Now
DISTI # 79H0855
Newark Ceramic Capacitor, 560Pf, 50V, X7R, 10%, 0805, Full Reel, Capacitance:560Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C561K5RACTU RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 8,000 $0.0450
  • 16,000 $0.0420
  • 24,000 $0.0380
$0.0380 / $0.0450 Buy Now
DISTI # C0805C561K5RACTU
Avnet Americas Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C561K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0340
$0.0340 Buy Now
DISTI # 64K2942
Avnet Americas Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 64K2942) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack 0
RFQ
DISTI # 80-C0805C561K5R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF X7R 0805 10% RoHS: Compliant 9399
  • 1 $0.1800
  • 10 $0.1080
  • 100 $0.0670
  • 1,000 $0.0590
  • 4,000 $0.0500
  • 8,000 $0.0440
  • 24,000 $0.0400
  • 100,000 $0.0350
$0.0350 / $0.1800 Buy Now
DISTI # 70097321
RS 0805 C 560pF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10% | KEMET C0805C561K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $0.0600
  • 200,000 $0.0590
$0.0590 / $0.0600 RFQ
Bristol Electronics   3700
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00056 UF, SURFACE MOUNT, 0805 2960
  • 1 $0.0630
  • 477 $0.0210
  • 2,382 $0.0126
$0.0126 / $0.0630 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00056 UF, SURFACE MOUNT, 0805 2757
  • 1 $0.6000
  • 186 $0.1800
  • 2,223 $0.1200
$0.1200 / $0.6000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00056 UF, SURFACE MOUNT, 0805 1538
  • 1 $0.0720
  • 186 $0.0450
  • 1,112 $0.0324
$0.0324 / $0.0720 Buy Now
DISTI # C0805C561K5RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 8000
In Stock
  • 4,000 $0.0500
  • 8,000 $0.0440
  • 12,000 $0.0430
  • 28,000 $0.0400
  • 100,000 $0.0340
$0.0340 / $0.0500 Buy Now
DISTI # C0805C561K5RACTU
TME Capacitor: ceramic, MLCC, 560pF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 4000 0
  • 4,000 $0.0150
$0.0150 RFQ
DISTI # C1S408402173139
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 3172
  • 2,169 $0.0461
  • 3,000 $0.0420
$0.0420 / $0.0461 Buy Now

CAD Models for C0805C561K5RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C561K5RACTU by KEMET Corporation

C0805C561K5RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
27 Weeks, 3 Days
Samacsys Manufacturer
KEMET
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C561K5RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0805C561K5RACTU

This table gives cross-reference parts and alternative options found for C0805C561K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C561K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCM21B561KBND Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, Surge Components Inc C0805C561K5RACTU vs SCM21B561KBND
C0805Y561K5RAL7215 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C561K5RACTU vs C0805Y561K5RAL7215
C0805T561K5RCL7867 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561K5RACTU vs C0805T561K5RCL7867
MT21B561K500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP Walsin Technology Corporation C0805C561K5RACTU vs MT21B561K500CT
C0805T561K5RAC7867 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561K5RACTU vs C0805T561K5RAC7867
C0805C561K5RAL9239 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561K5RACTU vs C0805C561K5RAL9239
C0805X561K5RAL7013 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561K5RACTU vs C0805X561K5RAL7013
C0805C561K5RAL7215 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561K5RACTU vs C0805C561K5RAL7215
C0805S561K5RAL7215 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C561K5RACTU vs C0805S561K5RAL7215
C0805C561K5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation C0805C561K5RACTU vs C0805C561K5RALTM

Related Parts for C0805C561K5RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C561K5RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C561K5RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C561K5RACTU would you like to use for your alert(s)?
  • Please alert me when C0805C561K5RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C561K5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C561K5RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C561K5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C561K5RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C561K5RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: