Part Details for C0805C565K9PAC7800 by KEMET Corporation
Overview of C0805C565K9PAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C0805C565K9PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C565K9PAC7800CT-ND
|
DigiKey | CAP CER 5.6UF 6.3V X5R 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8532 In Stock |
|
$0.2324 / $0.7800 | Buy Now |
|
Bristol Electronics | 5007 |
|
RFQ | ||
DISTI #
C0805C565K9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 5.6uF X5R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2310 / $0.2420 | Buy Now |
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 5.6uF, 0805 RoHS: Compliant | Europe - 12500 |
|
RFQ | |
DISTI #
C0805C565K9PAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5.6 uF, 6.3 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C565K9PAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C565K9PAC7800
C0805C565K9PAC7800 CAD Models
C0805C565K9PAC7800 Part Data Attributes
|
C0805C565K9PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C565K9PAC7800
KEMET Corporation
Cap,Ceramic,5.6uF,6.3VDC,10% -Tol,10% +Tol,X5R TC Code,-15,15% TC,0805 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 5.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |