Part Details for C0805C622J3GAC by KEMET Corporation
Overview of C0805C622J3GAC by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C622J3GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH0879
|
Newark | C0805C622J3Gac Rohs Compliant: Yes |Kemet C0805C622J3GAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 749 |
|
$0.1600 / $0.4970 | Buy Now |
DISTI #
86AC3185
|
Newark | 6200Pf 25.0V Rohs Compliant: Yes |Kemet C0805C622J3GAC Min Qty: 860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.1980 | Buy Now |
DISTI #
399-C0805C622J3GAC-ND
|
DigiKey | CAP CER 6200PF 25V C0G/NP0 0805 Min Qty: 860 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2314 | Buy Now |
DISTI #
C0805C622J3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0062uF 5% 0805 Bulk - Bulk (Alt: C0805C622J3GAC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 749 |
|
$0.1257 | Buy Now |
Part Details for C0805C622J3GAC
C0805C622J3GAC CAD Models
C0805C622J3GAC Part Data Attributes
|
C0805C622J3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C622J3GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |