-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4065
|
Newark | Cap, Aec-Q200, 68Pf, 50V, Mlcc, 0805, Capacitance:68Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperaturerohs Compliant: Yes |Kemet C0805C680K5RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4449 |
|
$0.0700 / $0.1320 | Buy Now |
DISTI #
86AC3199
|
Newark | 68.0Pf 50.0V Rohs Compliant: Yes |Kemet C0805C680K5RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0800 | Buy Now |
DISTI #
399-C0805C680K5RACAUTOCT-ND
|
DigiKey | CAP CER 68PF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14525 In Stock |
|
$0.0419 / $0.2800 | Buy Now |
DISTI #
80-C0805C680K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF X7R 0805 10% AEC-Q200 RoHS: Compliant | 17353 |
|
$0.0410 / $0.2800 | Buy Now |
DISTI #
C0805C680K5RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0805C680K5RACAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C680K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C680K5RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C680K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C680K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T680K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C680K5RACAUTO vs C0805T680K5RACTU |
C0805C680K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C680K5RACAUTO vs C0805C680K5RACTU |
C0805T680K5RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C680K5RACAUTO vs C0805T680K5RBLTM |
C0805T680K5RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C680K5RACAUTO vs C0805T680K5RCLTU |
C0805T680K5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C680K5RACAUTO vs C0805T680K5RCCTM |
C0805T680K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C680K5RACAUTO vs C0805T680K5RALTM |
C0805T680K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C680K5RACAUTO vs C0805T680K5RAL |
C0805T680K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C680K5RACAUTO vs C0805T680K5RALTU |
C0805T680K5RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680K5RACAUTO vs C0805T680K5RAC7210 |
C0805T680K5RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680K5RACAUTO vs C0805T680K5RCL7210 |