Part Details for C0805C683Z5VAC7800 by KEMET Corporation
Overview of C0805C683Z5VAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C683Z5VAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C683Z5VAC7800TR-ND
|
DigiKey | CAP CER 0.068UF 50V Y5V 0805 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0479 | Buy Now |
DISTI #
C0805C683Z5VAC7800
|
Avnet Abacus | Cap Cer SMD 0805 68nF +80/-20% 50V Y5U T&R - Tape and Reel (Alt: C0805C683Z5VAC7800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C683Z5VAC7800
C0805C683Z5VAC7800 CAD Models
C0805C683Z5VAC7800 Part Data Attributes
|
C0805C683Z5VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C683Z5VAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard Y5V; Capacitance [nom]: 0.068uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: -20+80%; Dielectric: Multilayer Ceramic; Temperature Coefficient: Y5V; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C683Z5VAC7800
This table gives cross-reference parts and alternative options found for C0805C683Z5VAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C683Z5VAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500683ZYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C683Z5VAC7800 vs 0805J0500683ZYR |
0805F0500683ZYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C683Z5VAC7800 vs 0805F0500683ZYB |
GRM40Y5V683Z050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C683Z5VAC7800 vs GRM40Y5V683Z050BL |
0805Y683Z500NWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C683Z5VAC7800 vs 0805Y683Z500NWM |
0805Y683Z501CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C683Z5VAC7800 vs 0805Y683Z501CT |
GRM40Y5V683Z050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C683Z5VAC7800 vs GRM40Y5V683Z050BB |
0805Y683Z500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C683Z5VAC7800 vs 0805Y683Z500N |
ERC0805Y5V683Z50D | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.068uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | C0805C683Z5VAC7800 vs ERC0805Y5V683Z50D |
0805Y683Z500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C683Z5VAC7800 vs 0805Y683Z500CT |
ERC0805Y5V683Z50B | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.068uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | C0805C683Z5VAC7800 vs ERC0805Y5V683Z50B |