-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H0964
|
Newark | Capacitor, ceramic,680Nf,16Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0805C684J4RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3290 | Buy Now |
DISTI #
C0805C684J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C684J4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0510 / $0.0578 | Buy Now |
DISTI #
80-C0805C684J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.68uF X7R 0805 5% RoHS: Compliant | 8753 |
|
$0.2340 / $0.6500 | Buy Now |
DISTI #
V72:2272_08958287
|
Arrow Electronics | Cap Ceramic 0.68uF 16V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1731 Container: Cut Strips | Americas - 1653 |
|
$0.2386 / $0.2629 | Buy Now |
DISTI #
25784871
|
Verical | Cap Ceramic 0.68uF 16V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1731 | Americas - 1653 |
|
$0.2386 / $0.2548 | Buy Now |
|
Quest Components | 2000 |
|
$0.1260 / $0.4200 | Buy Now | |
DISTI #
C0805C684J4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.68uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2340 / $0.2380 | Buy Now |
DISTI #
C0805C684J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C684J4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0510 / $0.0578 | Buy Now |
|
Velocity Electronics | Our Stock | 112000 |
|
RFQ | |
DISTI #
C0805C684J4RAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, ± 5%, X7R, 0805 [2012 Metric] (Alt: C0805C684J4RAC7800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C684J4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C684J4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |